Cart

VLWY9930

VISHAY VLWY9930

image shown is a representation only

VISHAY

TELUX LED YELLOW CLEAR 7,62 MM
Supplier: Vishay
Matchcode: VLWY9930
Rutronik No.: LED15142
Unit Pack: 70
MOQ: 2100
package: PIRANHA
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2587 $
543.27 $

Parameter

Case type
LOW POWER
Case size
7,6x7,6 LxW
Emitted colour
YELLOW
Type
LED
Emission angle
45 °
I(F) nominal
70 mA
Lambda dom.typ
590 nm
Lambda peak typ
585 nm
Reverse voltage
10 V
Forward voltage
1.83 V
Surface colour
CLEAR
Number of chips
1
Lum.flux min.
4 lm
Automotive
AECQ101-D
Package
PIRANHA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?