Cart

VLRK31R1S2-GS08

VISHAY VLRK31R1S2-GS08

image shown is a representation only

VISHAY

REVERSE SMD LED RED
Supplier: Vishay
Matchcode: VLRK31R1S2-GS08
Rutronik No.: LED24763
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
On request
0.1574 $
314.80 $

Prices

2,000 0.1574 $
4,000 0.1514 $
6,000 0.149 $
8,000 0.1429 $
10,000 0.1381 $

Parameter

Case type
LOW POWER
Case size
3,2x2,8 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
112 mcd
Emission angle
60 °
I(F) nominal
20 mA
Lambda dom.typ
630 nm
Lambda peak typ
643 nm
Reverse voltage
5 V
Forward voltage
2.1 V
Number of chips
1
Height
1.9 mm
SMT/ SMD
YES
Automotive
AEC-Q(101)
Package
REVERSE
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?