Cart

VLMY1300-GS08

VISHAY VLMY1300-GS08

image shown is a representation only

VISHAY

CHIPLED YELLOW CLEAR 0603
Supplier: Vishay
Matchcode: VLMY1300-GS08
Rutronik No.: LED23722
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0353 $
105.90 $

Prices

3,000 0.0353 $
18,000 0.0295 $

Parameter

Emitted colour
YELLOW
Case size
1,6x0,8 LxW
Package
CHIPLED
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
28 mcd
Lambda dom.typ
591 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
588 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
VLMY13
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?