Cart

VLMW45R1S1-5K6L-08

VISHAY VLMW45R1S1-5K6L-08

image shown is a representation only

VISHAY

TOP LED WHITE CLEAR MIN. 112MCD
Supplier: Vishay
Matchcode: VLMW45R1S1-5K6L-08
Rutronik No.: LED23768
Unit Pack: 1500
MOQ: 7500
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.231 $
1,732.50 $

Prices

7,500 0.231 $
16,500 0.1943 $

Parameter

Emitted colour
WHITE
Case size
3,5x2,8 LxW
Package
PLCC2
I(F) nominal
5 mA
Forward voltage
3.3 V
Emission angle
120 °
Lum.inten.min
112 mcd
Automotive
AEC-Q(101)
Height
1.75 mm
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?