Cart

VLMW1501-GS08

VISHAY VLMW1501-GS08

image shown is a representation only

VISHAY

CHIPLED WHITE 0402
Supplier: Vishay
Matchcode: VLMW1501-GS08
Rutronik No.: LED22550
Unit Pack: 3000
MOQ: 9000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13 $
1,170.00 $

Parameter

Emitted colour
WHITE
Case size
1,0x0,5 LxW
Package
0402
I(F) nominal
5 mA
Forward voltage
2.65 V
Emission angle
130 °
Lum.inten.min
71 mcd
Automotive
NO
Height
0.35 mm
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?