Cart

VLMU3100-GS08

VISHAY VLMU3100-GS08

image shown is a representation only

VISHAY

UV-LED SMD 405NM 120° 0,17W 0,5
Supplier: Vishay
Matchcode: VLMU3100-GS08
Rutronik No.: IR6926
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
On request
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
405 nm
Radiant Intens.
170 mW/sr
Forward current
500 mA
Emission Angle
120 Degree
Power dissip
120 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
3.50 V
T(A) max
80 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?