Cart

VLMU3100-GS08

VISHAY VLMU3100-GS08

image shown is a representation only

VISHAY

SMD LED ULTRAVIOLET 405NM PLCC-
Supplier: Vishay
Matchcode: VLMU3100-GS08
Rutronik No.: LED19622
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2843 $
568.60 $

Prices

2,000 0.2843 $
16,000 0.2383 $

Parameter

Emitted colour
ULTRAVIO
Case size
2,8x2,4 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
9 mcd
Lambda dom.typ
405 nm
Automotive
NO
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?