Cart

VLMTG1300-GS08

VISHAY VLMTG1300-GS08

image shown is a representation only

VISHAY

CHIPLED TRUE GREEN CLEAR
Supplier: Vishay
Matchcode: VLMTG1300-GS08
Rutronik No.: LED22503
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0642 $
192.60 $

Prices

3,000 0.0642 $
9,000 0.0539 $

Parameter

Emitted colour
GREEN
Case size
1,6x0,8 LxW
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
130 °
Lum.inten.min
71 mcd
Lambda dom.typ
525 nm
Automotive
NO
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?