Cart

VLMRGB343-ST-UV-RS

VISHAY VLMRGB343-ST-UV-RS

image shown is a representation only

VISHAY

STANDARD SMD LED RGB PLCC-4
Supplier: Vishay
Matchcode: VLMRGB343-ST-UV-RS
Rutronik No.: LED18202
Unit Pack: 2050
MOQ: 2050
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.694 $
1,422.70 $

Prices

2,050 0.694 $
4,100 0.66 $

Parameter

Emitted colour
R/G/B
Case size
3,2x2,8 LxW
Package
PLCC4
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.inten.min
140/285/10 mcd
Lambda dom.typ
618/521/46 nm
Automotive
AECQ101-D
Packaging
REEL
Lambda peak typ
625/526/47 nm
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?