Cart

VLMR233T2V2-GS08

VISHAY VLMR233T2V2-GS08

image shown is a representation only

VISHAY

POWER MINI LED RED
Supplier: Vishay
Matchcode: VLMR233T2V2-GS08
Rutronik No.: LED21508
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.154 $
462.00 $

Prices

3,000 0.154 $
9,000 0.1291 $

Parameter

Emitted colour
RED
Case size
2,2x1,4 LxW
Package
PLCC2 MINI
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.inten.min
355 mcd
Lambda dom.typ
619 nm
Automotive
NO
CCT
2.2 K
Height
1.3 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
VLMS322
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?