Cart

VLMPG30E1G2-GS08

VISHAY VLMPG30E1G2-GS08

image shown is a representation only

VISHAY

SMD LED PUREGREEN PLCC2
Supplier: Vishay
Matchcode: VLMPG30E1G2-GS08
Rutronik No.: LED23259
Unit Pack: 1500
MOQ: 7500
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0926 $
694.50 $

Parameter

Case type
LOW POWER
Case size
3,5x2,8 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
0.71 mcd
Emission angle
120 °
I(F) nominal
2 mA
Lambda dom.typ
560 nm
Lambda peak typ
555 nm
Forward voltage
1.9 V
Number of chips
1
Automotive
AEC-Q(101)
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?