Cart

VLMP23L2M2-GS08

VISHAY VLMP23L2M2-GS08

image shown is a representation only

VISHAY

MINILED ULTRABRIGHT PUREGREEN
Supplier: Vishay
Matchcode: VLMP23L2M2-GS08
Rutronik No.: LED23261
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1738 $
521.40 $

Prices

3,000 0.1738 $
9,000 0.1457 $

Parameter

Emitted colour
GREEN
Case size
2,2x1,4 LxW
Package
PLCC2 MINI
I(F) nominal
20 mA
Forward voltage
2.2 V
Emission angle
60 °
Lum.inten.min
14 mcd
Lambda dom.typ
560 nm
Automotive
AEC-Q(101)
Height
1.3 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
555 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
VLMP23
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?