Cart

VLMO30L1M2-GS08

VISHAY VLMO30L1M2-GS08

image shown is a representation only

VISHAY

TOP LED ORANGE 11,2MCD
Supplier: Vishay
Matchcode: VLMO30L1M2-GS08
Rutronik No.: LED22827
Unit Pack: 1500
MOQ: 7500
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0733 $
549.75 $

Parameter

Emitted colour
ORANGE
Case size
2,8x3,5 LxW
Package
PLCC2
I(F) nominal
2 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.inten.min
11.2 mcd
Lambda dom.typ
600 nm
Automotive
AEC-Q(101)
Height
1.75 mm
Packaging
REEL
Lambda peak typ
600 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?