Cart

VLMC3101-GS08

VISHAY VLMC3101-GS08

image shown is a representation only

VISHAY

TOP LED GREEN CLEAR LC
Supplier: Vishay
Matchcode: VLMC3101-GS08
Rutronik No.: LED13915
Unit Pack: 1500
MOQ: 7500
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0663 $
497.25 $

Parameter

Emitted colour
GREEN
Case size
3,4x3 LxW
Package
PLCC2
I(F) nominal
2 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
1.12 mcd
Lambda dom.typ
562 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
565 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?