Cart

VLMB41P1Q2-GS18

VISHAY VLMB41P1Q2-GS18

image shown is a representation only

VISHAY

TOP LED BLUE
Supplier: Vishay
Matchcode: VLMB41P1Q2-GS18
Rutronik No.: LED19669
Unit Pack: 8000
MOQ: 8000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1904 $
1,523.20 $

Prices

8,000 0.1904 $
16,000 0.1596 $

Parameter

Emitted colour
BLUE
Case size
3,4x3 LxW
Package
PLCC2
I(F) nominal
10 mA
Forward voltage
3.2 V
Emission angle
120 °
Lum.inten.min
45 mcd
Lambda dom.typ
462 nm
Automotive
AEC-Q(101)
Packaging
REEL
Lambda peak typ
462 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?