Cart

VLMB31J2L2-GS08

VISHAY VLMB31J2L2-GS08

image shown is a representation only

VISHAY

TOP LED BLUE PLCC2
Supplier: Vishay
Matchcode: VLMB31J2L2-GS08
Rutronik No.: LED20999
Unit Pack: 1500
MOQ: 1500
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4786 $
717.90 $

Prices

1,500 0.4786 $
7,500 0.4013 $

Parameter

Emitted colour
BLUE
Case size
3,5x2,8 LxW
Lum.inten.min
5.6 mcd
I(F) nominal
10 mA
Emission angle
120 °
Lambda dom.typ
466 nm
Forward voltage
3.9 V
Height
1.75 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
428 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC2
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?