Cart

VLIN26A1-03G-E3-08

VISHAY VLIN26A1-03G-E3-08

image shown is a representation only

VISHAY

1-line ESD Prot. 0,2kW SOT323
Supplier: Vishay
Matchcode: VLIN26A1-03G-E3
Rutronik No.: DTRL11229
Unit Pack: 3000
MOQ: 15000
package: SOT323
Packaging: REEL
On request
0.0697 $
1,045.50 $

Parameter

Package
SOT323
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
32 V
Stand-off V Vwm
26.5 V
Serie
VLIN
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?