Cart

VLHW4100

VISHAY VLHW4100

image shown is a representation only

VISHAY

3MM ULTRABRIGHT WHITE
Supplier: Vishay
Matchcode: VLHW4100
Rutronik No.: LED17640
Unit Pack: 500
MOQ: 500
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.241 $
120.50 $

Prices

500 0.241 $
8,000 0.2019 $

Parameter

Emitted colour
WHITE
Case size
3 LxW
Lum.inten.min
4500 mcd
I(F) nominal
20 mA
Emission angle
45 °
Forward voltage
2.8 V
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?