Cart

VLCS5130

VISHAY VLCS5130

image shown is a representation only

VISHAY

5MM LED RED PHOENIX TECH
Supplier: Vishay
Matchcode: VLCS5130
Rutronik No.: LED21573
Unit Pack: 4000
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1955 $
782.00 $

Prices

4,000 0.1955 $
12,000 0.1639 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
50 mA
Forward voltage
2.2 V
Emission angle
9 °
Lum.inten.min
7500 mcd
Lambda dom.typ
620 nm
Automotive
AEC-Q(101)
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
631 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?