Cart

VKP102MCQQH0KR

VISHAY VKP102MCQQH0KR

image shown is a representation only

VISHAY

KF1,0nF250Vac4,0kV20%X1Y1RM12,5
Supplier: Vishay
Matchcode: KF1,0N12,5X1Y1M4000VAC
Rutronik No.: KKS3095
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.2868 $
286.80 $

Prices

1,000 0.2868 $
4,000 0.2616 $
16,000 0.2501 $

Parameter

C(N)
1n F
V(N)
250 V
Pitch
12.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
SNAP IN
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
9 mm
Wire length
3.5 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
89 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?