Cart

VKP102MCQERUKR

VISHAY VKP102MCQERUKR

image shown is a representation only

VISHAY

KF1,0nF250Vac4,0kV20%X1Y1RM12,5
Supplier: Vishay
Matchcode: KF1,0N12,5X1Y1M4000VAC
Rutronik No.: KKK13921
Unit Pack: 800
MOQ: 800
Packaging: REEL
Soon available
0.4905 $
392.40 $

Prices

800 0.4905 $
2,400 0.4473 $
6,400 0.4277 $

Parameter

C(N)
1n F
V(N)
250 V
Pitch
12.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
STRAI0,8mm
Automotive
NO
Packaging
REEL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
9 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
89 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?