Cart

VKO472MCQDRUKR

VISHAY VKO472MCQDRUKR

image shown is a representation only

VISHAY

KF4,7nF440Vac2,6kV20%X1Y2 RM10
Supplier: Vishay
Matchcode: KF4,7N10,0X1Y2K2600VAC
Rutronik No.: KKK18271
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6839 $
683.90 $

Prices

1,000 0.6839 $
2,000 0.6237 $
4,000 0.5964 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
10 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
4 mm
Diameter/width
13 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?