Cart

VKO222MCQTCRKR

VISHAY VKO222MCQTCRKR

image shown is a representation only

VISHAY

KF2,2nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF2,2N07,5X1Y2K2600VAC
Rutronik No.: KKS2335
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
0.6207 $
931.05 $

Prices

1,500 0.6207 $
3,000 0.6051 $
4,500 0.5896 $
6,000 0.5772 $
12,000 0.5617 $

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
4 mm
Diameter/width
10 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
74 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?