Cart

VKO222MCQCF0KR

VISHAY VKO222MCQCF0KR

image shown is a representation only

VISHAY

KF2,2nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF2,2N07,5X1Y2K2600VAC
Rutronik No.: KKS2535
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.4877 $
487.70 $

Prices

1,000 0.4877 $
2,000 0.4448 $
4,000 0.4253 $

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
4 mm
Diameter/width
10 mm
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
90 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?