Cart

VJ5106W240GXCMT

VISHAY

VJ5106W240GXCMT CERAMIC ANTENNA
Supplier: Vishay
Matchcode: VJ5106W240GXCMT
Rutronik No.: WIREAC1816
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2247 $
449.40 $

Prices

2,000 0.2247 $
4,000 0.2045 $

Parameter

Antenna type
CERAMIC
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Gain
3.1 dB
Size
3.1 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?