Cart

VJ2225Y104KXGAT

VISHAY VJ2225Y104KXGAT

image shown is a representation only

VISHAY

KC 100nF 2225 10% 1000V X7R
Supplier: Vishay
Matchcode: KC100N2225X7R1K0K NORM
Rutronik No.: KKK17188
Unit Pack: 500
MOQ: 1000
package: 2225
Packaging: REEL BLI
On request
1.91 $
1,910.00 $

Prices

1,000 1.91 $
2,000 1.85 $

Parameter

C(N)
100n F
V(N)
1000 V
Case size
2225
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
6.4 mm
Height
2.18 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2225
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?