Cart

VJ2220Y104KXEAT

VISHAY VJ2220Y104KXEAT

image shown is a representation only

VISHAY

KC 100nF 2220 10% 500V X7R
Supplier: Vishay
Matchcode: KC100N2220X7R500K NORM
Rutronik No.: KKS2254
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
1,110.00 $

Prices

1,000 1.11 $
2,000 1.0745 $

Parameter

C(N)
100n F
V(N)
500 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.18 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?