Cart

VJ2220A223JXAAT

VISHAY VJ2220A223JXAAT

image shown is a representation only

VISHAY

KC 22nF 2220 5% 50V NP0
Supplier: Vishay
Matchcode: KC22N2220NP0050J NORM
Rutronik No.: KKK21296
Unit Pack: 1000
MOQ: 4000
package: 2220
Packaging: REEL BLI
On request
1.89 $
7,560.00 $

Parameter

C(N)
22n F
V(N)
50 V
Case size
2220
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
5.59 mm
Diameter/width
5.08 mm
Height
2.18 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
2220
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?