Cart

VJ1812Y682KXFAT4X

VISHAY VJ1812Y682KXFAT4X

image shown is a representation only

VISHAY

KC 6,8nF181210%2000V 10% X7R OM
Supplier: Vishay
Matchcode: KC6,8N1812X7R2K0 NORMOM
Rutronik No.: KKS3241
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
1.1467 $
1,146.70 $

Prices

1,000 1.1467 $
2,000 1.105 $

Parameter

Style
CHIP
C(N)
6,8n F
Case size
1812
Dielectric
X7R
V(N)
2000 V
Tolerance
10%
Design / type
OM
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.16 mm
Automotive
NO
Package
1812
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?