Cart

VJ1812Y474MXAAT

VISHAY VJ1812Y474MXAAT

image shown is a representation only

VISHAY

KC 470nF 1812 20% 50V X7R
Supplier: Vishay
Matchcode: KC470N1812X7R050M NORM
Rutronik No.: KKK22883
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
Soon available
0.9045 $
904.50 $

Prices

1,000 0.9045 $
2,000 0.8819 $
3,000 0.8593 $
4,000 0.8412 $
6,000 0.8186 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.18 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?