Cart

VJ1812Y474JXBAT

VISHAY VJ1812Y474JXBAT

image shown is a representation only

VISHAY

KC 470nF 1812 5% 100V X7R
Supplier: Vishay
Matchcode: KC470N1812X7R100J NORM
Rutronik No.: KKK23632
Unit Pack: 1000
MOQ: 10000
package: 1812
Packaging: REEL BLI
On request
1.0175 $
10,175.00 $

Parameter

C(N)
470n F
V(N)
100 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.18 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1812
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?