Cart

VJ1812Y153KBGAT4X

VISHAY VJ1812Y153KBGAT4X

image shown is a representation only

VISHAY

KC 15nF 1812 10% 1000V X7R OM
Supplier: Vishay
Matchcode: KC15N1812X7R1K0K NORMOM
Rutronik No.: KKS4657
Unit Pack: 1000
MOQ: 4000
package: 1812
Packaging: REEL BLI
On request
0.4375 $
1,750.00 $

Parameter

Style
CHIP
C(N)
15n F
Case size
1812
Dielectric
X7R
V(N)
1000 V
Tolerance
10%
Design / type
OM
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.16 mm
Automotive
NO
Package
1812
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?