Cart

VJ1812Y105KXAAR

VISHAY VJ1812Y105KXAAR

image shown is a representation only

VISHAY

KC 1,0µF 1812 10% 50V X7R
Supplier: Vishay
Matchcode: KC1,0U1812X7R050K NORM
Rutronik No.: KKK22152
Unit Pack: 4000
MOQ: 12000
package: 1812
Packaging: REEL BLI
On request
1.0622 $
12,746.40 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Electrodes
NME
Termination
NISN
Tape type
13"
Leadfree Defin.
4
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?