Cart

VJ1812Y104KXCAT

VISHAY VJ1812Y104KXCAT

image shown is a representation only

VISHAY

KC 100nF 1812 10% 200V X7R
Supplier: Vishay
Matchcode: KC100N1812X7R200K NORM
Rutronik No.: KKK19491
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.525 $
525.00 $

Prices

1,000 0.525 $
2,000 0.4788 $
4,000 0.4578 $

Parameter

C(N)
100n F
V(N)
200 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
4.5 mm
Diameter/width
3.2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Bendingstrength
n.A. mm
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?