Cart

VJ1812Y103MXRAT4X

VISHAY VJ1812Y103MXRAT4X

image shown is a representation only

VISHAY

KC 10nF 1812 20% 1500V X7R OM
Supplier: Vishay
Matchcode: KC10N1812X7R1K5M NORMOM
Rutronik No.: KKS2164
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.9854 $
985.40 $

Prices

1,000 0.9854 $
2,000 0.898 $
4,000 0.8593 $

Parameter

Style
CHIP
C(N)
10n F
Case size
1812
Dielectric
X7R
V(N)
1500 V
Tolerance
20%
Design / type
OM
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.16 mm
Automotive
NO
Package
1812
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?