Cart

VJ1812A472JXAAT

VISHAY VJ1812A472JXAAT

image shown is a representation only

VISHAY

KC 4,7nF 1812 5% 50V NP0
Supplier: Vishay
Matchcode: KC4,7N1812NP0050J NORM
Rutronik No.: KKK23845
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4611 $
461.10 $

Prices

1,000 0.4611 $
2,000 0.4205 $
4,000 0.4021 $

Parameter

C(N)
4,7n F
V(N)
50 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.18 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Bendingstrength
n.a. mm
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?