Cart

VJ1812A152JXEAT

VISHAY VJ1812A152JXEAT

image shown is a representation only

VISHAY

KC 1,5nF 1812 5% 500V NP0
Supplier: Vishay
Matchcode: KC1,5N1812NP0500J NORM
Rutronik No.: KKS4266
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4825 $
482.50 $

Prices

1,000 0.4825 $
2,000 0.4401 $
4,000 0.4208 $

Parameter

C(N)
1,5n F
V(N)
500 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Bendingstrength
n.a. mm
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?