Cart

VJ1808A822KXBAT

VISHAY VJ1808A822KXBAT

image shown is a representation only

VISHAY

KC 8,2nF 1808 10% 100V NP0
Supplier: Vishay
Matchcode: KC8,2N1808X7R100K NORM
Rutronik No.: KKK20161
Unit Pack: 2000
MOQ: 2000
package: 1808
Packaging: REEL BLI
On request
0.3497 $
699.40 $

Prices

2,000 0.3497 $
4,000 0.3414 $
6,000 0.3353 $
8,000 0.3291 $
14,000 0.3229 $

Parameter

C(N)
8,2n F
V(N)
100 V
Case size
1808
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1808
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?