Cart

VJ1210Y473KXGAT5Z

VISHAY VJ1210Y473KXGAT5Z

image shown is a representation only

VISHAY

KC 47nF 1210 10%1000V X7R HVArc
Supplier: Vishay
Matchcode: KC47N1210X7R1K0K NORMHVARC
Rutronik No.: KKS2870
Unit Pack: 2500
MOQ: 2500
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
4,775.00 $

Prices

2,500 1.91 $
5,000 1.78 $

Parameter

C(N)
47n F
V(N)
1000 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
HVARCGUARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?