Cart

VJ1210Y472JXRAT4X

VISHAY VJ1210Y472JXRAT4X

image shown is a representation only

VISHAY

KC 4,7nF 1210 5% 1500V X7R OM
Supplier: Vishay
Matchcode: KC4,7N1210X7R1K5J NORMOM
Rutronik No.: KKS2242
Unit Pack: 2500
MOQ: 2500
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.3473 $
868.25 $

Prices

2,500 0.3473 $
5,000 0.3168 $
15,000 0.3029 $

Parameter

Style
CHIP
C(N)
4,7n F
Case size
1210
Dielectric
X7R
V(N)
1500 V
Tolerance
5%
Design / type
OM
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.7 mm
Automotive
NO
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?