Cart

VJ1210Y106KXATW1BC

VISHAY VJ1210Y106KXATW1BC

image shown is a representation only

VISHAY

KC 10µF 1210 10% 50V X7R
Supplier: Vishay
Matchcode: KC10U1210X7R050K NORM
Rutronik No.: KKK22664
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
On request
1.0292 $
1,029.20 $

Prices

1,000 1.0292 $
2,000 0.9915 $

Parameter

C(N)
10µ F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?