Cart

VJ1210A102JXEAT

VISHAY VJ1210A102JXEAT

image shown is a representation only

VISHAY

KC 1,0nF 1210 5% 500V NP0
Supplier: Vishay
Matchcode: KC1,0N1210NP0500J NORM
Rutronik No.: KKS4738
Unit Pack: 2500
MOQ: 2500
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1598 $
399.50 $

Prices

2,500 0.1598 $
5,000 0.1457 $
15,000 0.1393 $

Parameter

C(N)
1n F
V(N)
500 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?