VJ1206Y683KXAAC

image shown is a representation only
Supplier: Vishay
Matchcode: KC68N1206X7R050K NORM
Rutronik No.: KKK15398
Unit Pack: 3000
MOQ: 21000
package: 1206
Packaging: REEL PAP
Parameter
- C(N)
- 68n F
- V(N)
- 50 V
- Case size
- 1206
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Electrodes
- NME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- 4
- Package
- 1206
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- C
- Supplier Lead time
- 42 weeks