Cart

VJ1206Y474KXXAT

VISHAY VJ1206Y474KXXAT

image shown is a representation only

VISHAY

KC 470nF 1206 10% 25V X7R
Supplier: Vishay
Matchcode: KC470N1206X7R025K NORM
Rutronik No.: KKK21484
Unit Pack: 3000
MOQ: 21000
package: 1206
Packaging: REEL BLI
On request
0.2905 $
6,100.50 $

Prices

21,000 0.2905 $
30,000 0.2798 $

Parameter

C(N)
470n F
V(N)
25 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?