Cart

VJ1206Y473KXAAC

VISHAY VJ1206Y473KXAAC

image shown is a representation only

VISHAY

KC 47nF 1206 10% 50V X7R
Supplier: Vishay
Matchcode: KC47N1206X7R050K NORM
Rutronik No.: KKK21616
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.081 $
243.00 $

Prices

3,000 0.081 $
15,000 0.0739 $
45,000 0.0706 $

Parameter

C(N)
47n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?