Cart

VJ1206Y332KXCAC

VISHAY VJ1206Y332KXCAC

image shown is a representation only

VISHAY

KC 3,3nF 1206 10% 200V X7R
Supplier: Vishay
Matchcode: KC3,3N1206X7R200K NORM
Rutronik No.: KKK20558
Unit Pack: 3000
MOQ: 21000
package: 1206
Packaging: REEL PAP
On request
0.1099 $
2,307.90 $

Prices

21,000 0.1099 $
45,000 0.1051 $

Parameter

C(N)
3,3n F
V(N)
200 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.7 mm
Height
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?