Cart

VJ1206Y104KXBRW1BC

VISHAY VJ1206Y104KXBRW1BC

image shown is a representation only

VISHAY

KC 100nF 1206 10% 100V X7R
Supplier: Vishay
Matchcode: KC100N1206X7R100K NORM
Rutronik No.: KKK19062
Unit Pack: 10000
MOQ: 30000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.02243 $
672.90 $

Prices

30,000 0.02243 $
50,000 0.02045 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?