Cart

VJ1206V106MXJTW1BC

VISHAY VJ1206V106MXJTW1BC

image shown is a representation only

VISHAY

KC 10µF 1206 20% 16V Y5V
Supplier: Vishay
Matchcode: KC10U1206Y5V016M NORM
Rutronik No.: KKK23509
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
On request
Obsolete Part
Supplier Last Time Buy: 12/08/2018
0.466 $
1,398.00 $

Prices

3,000 0.466 $
6,000 0.4455 $
12,000 0.4292 $

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Notes
BCC
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?