Cart

VJ1206A471KBEBE31

VISHAY VJ1206A471KBEBE31

image shown is a representation only

VISHAY

KC 470pF 1206 10% 500V NP0 STAG
Supplier: Vishay
Matchcode: KC470P1206NP0100KAECQSTAG
Rutronik No.: KKK22297
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.08 $
240.00 $

Prices

3,000 0.08 $
9,000 0.073 $
30,000 0.0697 $

Parameter

Style
CHIP
C(N)
470p F
Case size
1206
Dielectric
NP0
V(N)
500 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.95 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?