Cart

VJ1206A272GXBAT

VISHAY VJ1206A272GXBAT

image shown is a representation only

VISHAY

KC 2,7nF 1206 2% 100V NP0
Supplier: Vishay
Matchcode: KC2,7N1206NP0100G NORM
Rutronik No.: KKK19543
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.105 $
315.00 $

Prices

3,000 0.105 $
9,000 0.0958 $
30,000 0.0916 $

Parameter

C(N)
2,7n F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?